Texas InstrumentsDRV5055A2ELPGQ1Hall Effect Sensors
Hall Effect Sensor 1mA Ratiometric 3.3V/5V Automotive AEC-Q100 3-Pin TO-92 Bulk
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Through Hole |
Package Height | 3.25(Max) |
Package Width | 1.62(Max) |
Package Length | 4.1(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 |
EDA / CAD Models |