Compliant | |
EAR99 | |
Obsolete | |
DRV5055A3QDBZT | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Ratiometric | |
IC | |
1 | |
3|4.5 | |
3.3|5 | |
3.63|5.5 | |
10000 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |