Obsolete | |
Automotive | No |
PPAP | No |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.77(Max) |
Package Width | 4.1(Max) |
Package Length | 4.1(Max) |
PCB changed | 48 |
Standard Package Name | BGA |
Supplier Package | BGA MICROSTAR JUNIOR |
48 | |
Lead Shape | Ball |
EDA / CAD Models |