RoHS Not Applicable | |
EAR99 | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Evaluation Board | |
DRV603 | |
Amplifier Misc | |
7 |
Dev Kit Description
The DRV603EVM customer evaluation module (EVM) demonstrates the capabilities and operation of the DRV603 integrated circuit from Texas Instruments
Dev Kit Features
-Two-channel evaluation module (double-sided, plated-through PCB layout)
-2-VRMS line output
-Single-ended or balanced analog input
-Digital S/PDIF TOSLINK input
-No output capacitor required
-Shutdown button
-Full documentation on CD ROM
-Populated EVM BoardDev Kit Additional Information
http://www.ti.com/lit/ds/symlink/drv603.pdf