Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 7.2(Max) |
Package Length | 7.2(Max) |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | HTQFP EP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |