Texas InstrumentsDRV8308RHATMotor Controller and Driver ICs
Brushless DC Motor Controller 40-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 6.15(Max) |
Package Length | 6.15(Max) |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
40 | |
Lead Shape | No Lead |
This DRV8308RHAT stepper motor driver, developed by Texas Instruments, can help you increase automation for a wide variety of machines.
EDA / CAD Models |