EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
Pin Count | 28 |
Lead Shape | Gull-wing |
This DRV8313PWP stepper motor driver from Texas Instruments is built to automate a variety of different machines, such as pumps and actuators. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This motor controller has an operating temperature range of -40 °C to 150 °C. This device has a minimum operating supply voltage of 8 V and a maximum of 60 V.