50% Off
Texas InstrumentsDRV8662RGPRMotor Controller and Driver ICs
Differential Haptic Driver 20-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.15(Max) |
Package Length | 4.15(Max) |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
20 | |
Lead Shape | No Lead |
Look no further than the DRV8662RGPR preamplifier from Texas Instruments, a component that is designed to get the most out of a signal. Using the hardware and software tools in this DRV8662RGPR OP amp circuits from Texas Instruments you will be able to evaluate, characterize, test and qualify the amplifier in different conditions and configurations. This part has a temperature range of -40 °C to 70 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
EDA / CAD Models |