Texas InstrumentsDRV8801AQRMJRQ1Motor Controller and Driver ICs
Full Bridge Motor Driver Automotive AEC-Q100 16-Pin WQFN EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Motor Driver | |
Brush DC Motor | |
Full Bridge | |
6.5 | |
6.5 to 36 | |
36 | |
6(Typ) | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
16 | |
Lead Shape | No Lead |
Automate a wide variety of machines with this DRV8801AQRMJRQ1 stepper motor driver, developed by Texas Instruments. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 6.5 V and a maximum of 36 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |