Texas InstrumentsDRV8802QPWPRQ1Motor Controller and Driver ICs
DC Motor Driver Automotive AEC-Q100 28-Pin HTSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Motor Driver | |
Stepper Motor | |
8.2 | |
45 | |
8 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 9.8(Max) mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
28 | |
Lead Shape | Gull-wing |
Speed up hydraulic pumps and linear actuators with this dc DRV8802QPWPRQ1 stepper motor driver manufactured by Texas Instruments. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This motor controller has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 8.2 V and a maximum of 4.5 V.
EDA / CAD Models |