Texas InstrumentsDRV8803DWRMotor Controller and Driver ICs
Unipolar Stepper Motor Driver 20-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC |
20 | |
Lead Shape | Gull-wing |
With this unipolar stepper DRV8803DWR stepper motor driver by Texas Instruments, easily automate a wide variety of machines such as hydraulic pumps and linear actuators. With an output that has a voltage of -0.3 to 65 V, this is power management at its best. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This motor controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 8.2 V and a maximum of 60 V.
EDA / CAD Models |