Texas InstrumentsDRV8805PWPRMotor Controller and Driver ICs
Unipolar Stepper Motor Driver 16-Pin HTSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Motor Driver | |
Stepper Motor | |
-0.3 to 65 | |
8.2 | |
8.2 to 60 | |
60 | |
2.1 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
16 | |
Lead Shape | Gull-wing |
If you need to control different motor-controlled systems, this unipolar stepper DRV8805PWPR stepper motor driver, developed by Texas Instruments, can help you. With an output that has a voltage of -0.3 to 65 V, this is power management at its best. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This motor controller has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 8.2 V and a maximum of 60 V.
EDA / CAD Models |