EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 9.8(Max) mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
Pin Count | 28 |
Lead Shape | Gull-wing |
Look no further than the DRV8813PWPR stepper motor driver from Texas Instruments, a device that can automate a wide variety of hydraulic pumps and linear actuators. With an output that has a voltage of 3.3 V, this is power management at its best. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This motor controller has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 8 V and a maximum of 45 V.