Texas InstrumentsDRV8818EVMPower Management Development Boards and Kits

DRV8818 Motion Motor Control Evaluation Board

Save the earth with a better design by implementing this DRV8818EVM power management development kit by Texas Instruments.
  • Dev Kit Description

    The DRV8818 evaluation module (EVM) demonstrates the capabilities and performance of the DRV8818 integrated micro-stepping motor driver from Texas Instruments. This EVM comes with an on-board MSP430 microprocessor which has been pre-programmed for standalone operation. The regulated voltage for the MSP430 is provided by TPS77701 single-channel LDO. This EVM operates on power supply voltages from 8 V to 35 V.
  • Dev Kit Features

    • Supports stepper motor microstepping up to 1/8 step and up to 2.5A.
    • Advanced graphical user interface (download available below) enables acceleration, deceleration and motion profiles.
    • On-board potentiometers allows for adjusting Vref, decay ratio, blanking time and off time.
    • Control and status signals brought out to test headers for easy evaluation.
  • Dev Kit Additional Information

1 part: Ships in 3 days

    Total$76.10Price for 1

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1 part
      • Price: $76.10