Texas InstrumentsDRV8840PWPRMotor Controller and Driver ICs
DC Motor Driver 28-Pin HTSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
28 | |
Lead Shape | Gull-wing |
Automate a wide variety of machines with this dc DRV8840PWPR stepper motor driver, developed by Texas Instruments. With an output that has a voltage of 3.3 V, this is power management at its best. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This motor controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 8.2 V and a maximum of 45 V.
EDA / CAD Models |