ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Motor Driver |
Motor Type | Stepper Motor |
Output Configuration | Dual H-Bridge |
Minimum Operating Supply Voltage (V) | 4 |
Operating Supply Voltage (V) | 4 to 18 |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Operating Current (mA) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
Pin Count | 16 |
Lead Shape | Gull-wing |
Do you have various machines that need to be automated? Take control with the DRV8848PWP stepper motor driver, developed by Texas Instruments. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This motor controller has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 4 V and a maximum of 18 V.