EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.65(Max) |
Package Length | 5.65(Max) |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 24 |
Lead Shape | No Lead |
Does your system have a hydraulic pumps and linear actuators? Implementing these h-bridge DRV8850RGYR stepper motor driver manufactured by Texas Instruments. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 2 V and a maximum of 5.5 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.