EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
Pin Count | 16 |
Lead Shape | Gull-wing |
Think of Texas Instruments' unipolar stepper DRV8860PWPR stepper motor driver the next time you would like to automate your existing hydraulic pump or linear actuator. With an output that has a voltage of -0.3 to 40 V, this is power management at its best. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This motor controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 8 V and a maximum of 38 V.