Top Purchased
Texas InstrumentsDRV8872DDARQ1Motor Controller and Driver ICs
Dual Half Bridge Motor Driver 8-Pin HSOIC EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | HSOIC EP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |