EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Actuator Style | Plunger |
Switch Configuration | N.O. |
Pole Throw Configuration | SPST |
Maximum Current Rating (A) | 0.1@30VDC |
Maximum DC Voltage Rating (V) | 30 |
Dielectric Strength | 100VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 1000 |
Electrical Life (Cycles) | 50000 |
Operating Force (N) | 0.49 |
Mounting | Bracket Mount/Through Hole |
Termination Style | PC Pins |
Number of Terminals | 2 |
Body Orientation | Right Angle |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Actuator Length (mm) | 3.4 |
Body Length (mm) | 6.3 |
Body Depth (mm) | 5.2 |
Product Length (mm) | 6.3 |