CUI Devices DS04-254-1-02BK-SMT Switch DIP
Switch DIP OFF ON SPST 2 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
DIP Switch | |
Raised Slide | |
SPST | |
OFF ON | |
2 | |
0.025@24VDC | |
100 | |
24 | |
500VAC | |
100 | |
50 | |
2000 | |
0.55 | |
Surface Mount | |
Gull Wing | |
2.54 | |
4 | |
2.54 | |
8.9 | |
Straight | |
-40 | |
85 | |
Tube | |
6.08 | |
6.2 | |
4 | |
6.08 | |
9.9 | |
4.55 | |
Black |
