EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Type | DIP Switch |
Actuator Style | Flat Slide |
Pole Throw Configuration | SPST |
Switch Configuration | OFF ON |
Number of Positions | 12 |
Maximum Current Rating (A) | 0.025@24VDC |
Maximum Nonswitching Current (mA) | 100 |
Maximum DC Voltage Rating (V) | 24 |
Dielectric Strength | 300VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 50 |
Electrical Life (Cycles) | 2000 |
Actuator Length (mm) | 0 |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Terminal Pitch (mm) | 1.27 |
Number of Terminals | 24 |
Total Pitch (mm) | 13.97 |
Row Space (mm) | 7.62 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Body Depth (mm) | 5.4 |
Body Height (mm) | 2.3 |
Product Depth (mm) | 8.3 |
Product Height (mm) | 2.4 |
Housing Color | Black |