CUI Devices DS04-254-2L-03BK Switch DIP
Switch DIP OFF ON SPST 3 Flat Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
DIP Switch | |
Flat Slide | |
SPST | |
OFF ON | |
3 | |
0.025@24VDC | |
100 | |
24 | |
500VAC | |
100 | |
50 | |
2000 | |
0 | |
Through Hole | |
PC Pins | |
2.54 | |
6 | |
5.08 | |
7.62 | |
Straight | |
-40 | |
85 | |
Tube | |
8.62 | |
6.2 | |
3.66 | |
8.62 | |
7.87 | |
3.66 | |
Black |
