CUI Devices DS05-127-2-02BK-SMT-TR Switch DIP
Switch DIP OFF ON SPST 2 Flat Slide 0.025A 24VDC Gull Wing 1.27mm SMD T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
DIP Switch | |
Flat Slide | |
SPST | |
OFF ON | |
2 | |
0.025@24VDC | |
100 | |
24 | |
300VAC | |
100 | |
50 | |
2000 | |
0 | |
Surface Mount | |
Gull Wing | |
1.27 | |
4 | |
1.27 | |
7.62 | |
Straight | |
-40 | |
85 | |
Tape and Reel | |
4.11 | |
5.4 | |
2.3 | |
4.11 | |
8.3 | |
2.4 | |
Black |
