Maxim IntegratedDS1023S-25+Delay Lines
Active Programmable Delay Line 1-IN 0.25ns ABS 63.75ns MAX 16-Pin SOIC W Tube
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Active Programmable Delay Line | |
1 | |
0.25 | |
63.75 | |
50 to 75 | |
16.5 | |
4.75 | |
5 | |
5.25 | |
0 | |
70 | |
Commercial | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |