Maxim IntegratedDS1080LU/V+Clock Generators and Synthesizers
Clock Generator 16MHz to 33.4MHz-IN 134MHz-OUT Automotive AEC-Q100 8-Pin uMAX Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |