Maxim IntegratedDS1091LUA-033/V+TSilicon Oscillators
Spread Spectrum Silicon Oscillator 33.3MHz- 0.13MHz to 66.6MHz Squarewave Automotive AEC-Q100 8-Pin uMAX T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Spread Spectrum Silicon Oscillator | |
1 | |
No | |
No | |
33.3 | |
0.13 to 66.6 | |
±1.75% | |
60 | |
Squarewave | |
Single-Ended | |
3 | |
3.6 | |
3.3 | |
16 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX |
8 | |
Lead Shape | Gull-wing |