Maxim IntegratedDS1099U-WA+Silicon Oscillators
Silicon Oscillator 0.000002MHz/ 1.048MHz- CMOS/TTL/Squarewave 8-Pin uMAX Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Silicon Oscillator | |
2 | |
No | |
No | |
0.000002|1.048 | |
100ppm/°C(Max) | |
3300ppm/V | |
55 | |
CMOS|Squarewave|TTL | |
Single-Ended | |
2.7 | |
5.5 | |
3.3|5 | |
0.323(Typ) | |
-40 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX |
8 | |
Lead Shape | Gull-wing |