Maxim IntegratedDS1100LU-200+Delay Lines
Active Tapped Delay Line 5 TAP 1-IN 40ns ABS 200ns MAX 8-Pin uMAX Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Active Tapped Delay Line | |
5 | |
1 | |
40 | |
200 | |
200 to 500 | |
40 | |
3 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX |
8 | |
Lead Shape | Gull-wing |