Maxim IntegratedDS1100Z-20+TDelay Lines
Active Tapped Delay Line 5 TAP 1-IN 4ns ABS 20ns MAX 8-Pin SOIC N T/R
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Active Tapped Delay Line | |
5 | |
1 | |
4 | |
20 | |
20 to 35 | |
4 | |
4.75 | |
5 | |
5.25 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |