Maxim IntegratedDS1135LU-10+Delay Lines
Active Multiple Delay Line 3-IN 10ns MAX 8-Pin uMAX Tube
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Active Multiple Delay Line | |
3 | |
10 | |
10 to 20 | |
2.7 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX |
8 | |
Lead Shape | Gull-wing |