Artesyn Embedded PowerDS1200DC-3DC to DC Power Supplies
DC/DC Power Supply Single-OUT 12V 100A 1200W 30-Pin
Compliant | |
EAR99 | |
Obsolete | |
8504.40.70.18 | |
Automotive | Unknown |
PPAP | Unknown |
Step Up | |
DC/DC | |
1 | |
Fixed | |
12 | |
-72 | |
-40 | |
No | |
85(Typ) | |
-10 | |
55 | |
Mounting | Rack |
Package Height | 39.9 |
Package Width | 81.3 |
PCB changed | 30 |
30 |
The DS1200DC-3 DC to DC power supply from Artesyn Embedded Power will adjust the input power supply to meet your projects' specifications. It has a voltage of 12 V.