Maxim IntegratedDS1220AB-200+NVRAM
NVRAM NVSRAM Parallel 16Kbit 5V 24-Pin EDIP Tube
EAR99 | |
Active | |
8473.30.11.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
NVSRAM | |
16K | |
2Kx8 | |
8 | |
200 | |
Parallel | |
4.75 | |
5 | |
5.25 | |
75 | |
0 | |
70 | |
Commercial | |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 18.29(Max) |
Package Length | 34.04(Max) |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | EDIP |
24 |