Maxim IntegratedDS1245W-150+NVRAM
NVRAM NVSRAM Parallel 1Mbit 3.3V 32-Pin EDIP Tube
EAR99 | |
Active | |
8473.30.11.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
NVSRAM | |
1M | |
128Kx8 | |
8 | |
150 | |
Parallel | |
3 | |
3.3 | |
3.6 | |
50 | |
0 | |
70 | |
Commercial | |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 18.8(Max) |
Package Length | 43.69(Max) |
PCB changed | 32 |
Standard Package Name | DIP |
Supplier Package | EDIP |
32 | |
Lead Shape | Through Hole |