Analog DevicesDS1248Y-70+Real Time Clocks
Real Time Clock Phantom Clock/Parallel 128Kbyte Clock/Calendar/NV Timekeeping RAM/Battery Backup 32-Pin EDIP Tube
Compliant | |
3A991.b.2.a | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 10.54(Max) mm |
Package Width | 18.8(Max) mm |
Package Length | 44.2(Max) mm |
PCB changed | 32 |
Standard Package Name | DIP |
Supplier Package | EDIP |
32 | |
Lead Shape | Through Hole |