Texas InstrumentsDS125BR800ANJYTSignal Buffers and Repeaters
CML Repeater 2.5V/3.3V 54-Pin WQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 5.6(Max) |
Package Length | 10.1(Max) |
PCB changed | 54 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
54 | |
Lead Shape | No Lead |
EDA / CAD Models |