EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Standard |
Number of Internal Timers | 1 |
Maximum High Level Output Current (mA) | -4 |
Maximum Low Level Output Current (mA) | 4 |
Minimum Operating Supply Voltage (V) | 2.375 |
Typical Operating Supply Voltage (V) | 2.5 |
Maximum Operating Supply Voltage (V) | 2.625 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 2.34(Max) |
Package Width | 15.2(Max) |
Package Length | 15.2(Max) |
PCB changed | 196 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
Pin Count | 196 |
Lead Shape | Ball |