Maxim IntegratedDS12885T+Real Time Clocks
Real Time Clock Multiplexed 114byte Clock/Calendar/Alarm/Battery Backup/Interrupt/Square-Wave Output 32-Pin TQFP Tray
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Clock/Calendar/Alarm | |
114 | |
Binary|HH:MM:SS | |
Binary|DW:DM:M:Y | |
Multiplexed | |
4.5 | |
5 | |
5.5 | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | TQFP |
32 | |
Lead Shape | Gull-wing |
EDA / CAD Models |