Analog DevicesDS12C887+Real Time Clocks
Real Time Clock Multiplexed 113byte Clock/Calendar/Alarm/Battery Backup/Interrupt/Square-Wave Output 24-Pin EDIP Tube
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Clock/Calendar/Alarm/Battery Backup/Interrupt/Square-Wave Output | |
113 | |
HH:MM:SS|Binary | |
DW:DM:M:Y|Binary | |
Multiplexed | |
4.5 | |
5 | |
5.5 | |
0 | |
70 | |
Commercial | |
Tube | |
Mounting | Through Hole |
Package Height | 9.4(Max) mm |
Package Width | 18.29(Max) mm |
Package Length | 34.04(Max) mm |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | EDIP |
24 | |
Lead Shape | Through Hole |