Maxim IntegratedDS1315SN-33+Real Time Clocks
Real Time Clock Phantom Clock Clock/Calendar/Battery Backup 16-Pin SOIC W Tube
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Clock/Calendar/Battery Backup | |
HH:MM:SS:hh | |
DW:DM:M:Y | |
Phantom Clock | |
3 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |