Analog DevicesDS1339U-33+T&RReal Time Clocks
Real Time Clock Serial Clock/Calendar/Alarm/Trickle Charger 8-Pin uMAX T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Clock/Calendar/Alarm/Trickle Charger | |
HH:MM:SS | |
DW:DM:M:Y | |
Serial (I2C) | |
2.97 | |
3.3 | |
5.5 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3.1(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX |
8 | |
Lead Shape | Gull-wing |