Maxim IntegratedDS1393U-33+Real Time Clocks
Real Time Clock Serial Clock/Calendar/Alarm/Trickle Charger 10-Pin uMAX Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Clock/Calendar/Alarm/Trickle Charger | |
HH:MM:SS:hh | |
DW:DM:M:Y | |
Serial (3-Wire) | |
2.97 | |
3.3 | |
5.5 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.05(Max) |
Package Length | 3.05(Max) |
PCB changed | 10 |
Standard Package Name | SOP |
Supplier Package | uMAX |
10 | |
Lead Shape | Gull-wing |