EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Function | Line Receiver |
Data Rate | 120Kbps(Max) |
Receiver Communication Type | RS-232 |
Interface Standards | EIA/TIA-232-E|V.28 |
Data Transmission Topology | Point-to-Point |
Number of Receivers | 4 |
Receiver Signal Type | Single-Ended |
Process Technology | CMOS |
Number of Receivers per Line | 1 |
Driving Mode | No |
Number of Receiver Enables | 0 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Power Supply Type | Single |
Minimum Single Supply Voltage (V) | 4.5 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.9 |
Isolation | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 14 |
Lead Shape | Gull-wing |