Maxim IntegratedDS1501WEN+T&RReal Time Clocks
Real Time Clock Parallel 256byte Clock/Calendar/Alarm/Watchdog Timekeeper 28-Pin TSOP T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 11.9(Max) |
Package Length | 8.1(Max) |
PCB changed | 28 |
Standard Package Name | SOP |
Supplier Package | TSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |