Maxim IntegratedDS1501YZ+Real Time Clocks
Real Time Clock Parallel 256byte Clock/Calendar/Alarm/Watchdog Timekeeper 28-Pin SOIC W Tube
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Clock/Calendar/Alarm/Watchdog Timekeeper | |
256 | |
HH:MM:SS | |
DW:DM:M:Y | |
Parallel | |
120 | |
4.5 | |
5 | |
5.5 | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 18.1(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC W |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |