Maxim IntegratedDS1556W-120IND+Real Time Clocks
Real Time Clock Parallel 128Kbyte Clock/Calendar/NV Timekeeping RAM/Watchdog Timekeeper 32-Pin EDIP Tube
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Clock/Calendar/NV Timekeeping RAM/Watchdog Timekeeper | |
131072 | |
HH:MM:SS | |
DW:DM:M:Y | |
Parallel | |
120 | |
2.97 | |
3.3 | |
3.63 | |
-40 | |
85 | |
Extended | |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 18.8(Max) |
Package Length | 43.69(Max) |
PCB changed | 32 |
Standard Package Name | DIP |
Supplier Package | EDIP |
32 | |
Lead Shape | Through Hole |