Maxim IntegratedDS1558Y+TRLReal Time Clocks
Real Time Clock Parallel Clock/Calendar/Alarm/Watchdog Timekeeper/NV SRAM Control 48-Pin TQFP T/R
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |