Maxim IntegratedDS1687-3+Real Time Clocks
Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm 24-Pin EDIP Tube
EAR99 | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Clock/Calendar/Alarm | |
242 | |
Binary|HH:MM:SS | |
Binary|DW:DM:M:Y | |
Multiplexed | |
2.7 | |
3 | |
3.7 | |
0 | |
70 | |
Commercial | |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 18.8(Max) |
Package Length | 34.04(Max) |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | EDIP |
24 |