Maxim IntegratedDS1731U+Temperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire) 8-Pin uMAX
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
12 | |
±2°C(Max) | |
Serial (2-Wire) | |
Digital | |
2.7 | |
3.3|5 | |
5.5 | |
1250 | |
125 | |
-55 | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |