Analog Devices DS1747-70IND+ Real Time Clocks
Real Time Clock Parallel 512Kbyte Clock/Calendar/NV Timekeeping RAM 32-Pin EDIP Tube
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Clock/Calendar/NV Timekeeping RAM | |
524288 | |
HH:MM:SS | |
DW:DM:M:Y | |
Parallel | |
70 | |
4.5 | |
5 | |
5.5 | |
-40 | |
85 | |
Extended | |
Tube | |
Mounting | Through Hole |
Package Height | 9.4(Max) mm |
Package Width | 18.8(Max) mm |
Package Length | 43.69(Max) mm |
PCB changed | 32 |
Standard Package Name | DIP |
Supplier Package | EDIP |
32 | |
Lead Shape | Through Hole |
